Mill-Max Mfg. Corp. 803-99-062-10-002000
| Manufacturer | |
| MPN | 803-99-062-10-002000 |
| LCSC Part # | C5564109 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | -55℃~+125℃ Through Hole 4.5A 62P 4.2mm 2.54mm 2 2.54mm Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Through Hole | |
| Current Rating | 4.5A | |
| Number of Pins | 62P | |
| Insulation Height | 4.2mm | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin-Lead | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Through Hole | |
| Current Rating | 4.5A |
| Type | Description | |
|---|---|---|
| Number of Pins | 62P | |
| Insulation Height | 4.2mm | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin-Lead | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.1047 | $ 21.10 |
| 198+ | $ 8.4205 | $ 1667.26 |
| 498+ | $ 8.1402 | $ 4053.82 |
| 1,002+ | $ 8.0008 | $ 8016.80 |
Standard Packaging6/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Through Hole | |
| Current Rating | 4.5A | |
| Number of Pins | 62P | |
| Insulation Height | 4.2mm | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin-Lead | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Through Hole | |
| Current Rating | 4.5A |
| Type | Description | |
|---|---|---|
| Number of Pins | 62P | |
| Insulation Height | 4.2mm | |
| Pitch | 2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin-Lead | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
C5564109 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

