LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BUK7S1R2-40HJ product image
Images for reference only

Nexperia BUK7S1R2-40HJ

Manufacturer
MPN
BUK7S1R2-40HJ
LCSC Part #
C5563913
Packaging
LFPAK-56
Customer #
Key Attributes
43V 300A 3V 294W 1.06mΩ@10V 1 N-channel N-Channel LFPAK-56 Single FETs, MOSFETs RoHS
DatasheetNexperia BUK7S1R2-40HJ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.055$ 0.06
200+$ 0.022$ 4.40
500+$ 0.0212$ 10.60
1,000+$ 0.0209$ 20.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerNexperia
PackagingLFPAK-56
Drain to Source Voltage43V
Operating Temperature-55℃~+175℃
Current - Continuous Drain(Id)300A
Output Capacitance(Coss)1.352nF
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation294W
RDS(on)1.06mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)244pF
Number1 N-channel
Input Capacitance(Ciss)6.014nF
Gate Charge(Qg)80nC
Vgs±20V
TypeN-Channel

Introduction

AI Translation

Automotive-grade N-channel MOSFET utilizing the latest Trench 9 low-ohmic superjunction technology, housed in a copper-clip LFPAK88 package. Fully designed and qualified to meet AEC-Q101 requirements, with high performance and high reliability.

Features

AI Translation
  • Fully compliant with and exceeding AEC-Q101 automotive-grade standards
  • Operating temperature range -55°C to +175°C, suitable for high thermal dissipation environments
  • LFPAK88 package:
    • More space-saving design vs. legacy wire-bond packages such as D2PAK, improved power density for today's space-constrained high-power automotive applications
    • Low-profile package and copper clip enable efficient thermal dissipation
  • Advantages of LFPAK copper clip technology over wire-bond packages:
    • Improved maximum current carrying capability and excellent current distribution
    • Improved on-state resistance RDSon
    • Low source inductance
    • Low thermal resistance Rth
  • LFPAK gull-wing leads:
    • Flexible leads absorb mechanical and thermal cycling stress for improved board-level reliability, unlike conventional QFN packages
    • Visual (AOI) solder inspection without costly X-ray equipment
    • Easy solder wetting for strong mechanical solder joints
  • Unique 40V Trench 9 super-junction technology:
    • Reduced cell pitch and super-junction mesa for lower on-resistance RDSon in the same footprint
    • Improved safe operating area and avalanche capability vs. standard TrenchMOS
    • Tight VGS(th) tolerance for easy parallel MOSFET operation

Applications

AI Translation
  • 12 V automotive systems
  • 48 V DC/DC systems (12 V secondary side)
  • Higher-power motor, lamp, and solenoid control
  • Reverse polarity protection
  • LED lighting
  • Ultra-high-performance power switching

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PSMNR90-40YSNXNexperiaSimilarLFPAK-5610$ 2.7482
NTMJS1D4N06CL-VBVBsemi ElecSimilarLFPAK-560$ 2.0892
NTMJS1D6N06CL-VBVBsemi ElecSimilarLFPAK-560$ 2.0892
NVMJS1D4N06CL-VBVBsemi ElecSimilarLFPAK-560$ 2.0892
NVMJS1D6N06CL-VBVBsemi ElecSimilarLFPAK-560$ 2.0892
5 more alternative parts.View all substitutes