LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DOINGTER ZE005TDG

Manufacturer
DOINGTERAsian Brands
MPN
ZE005TDG
LCSC Part #
C55638593
Packaging
DFN3x3-8
Customer #
Key Attributes
56.8W 60V 80A 4.1mΩ@10V 1 N-channel N-Channel DFN3x3-8 Single FETs, MOSFETs
DatasheetDOINGTER ZE005TDG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDOINGTER
PackagingDFN3x3-8
Output Capacitance(Coss)693pF
Ciss-Input Capacitance2.247nF
Pd - Power Dissipation56.8W
Drain to Source Voltage60V
Configuration-
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)80A
Reverse Transfer Capacitance (Crss)29pF
RDS(on)4.1mΩ@10V
Number1 N-channel
Gate Charge(Qg)35nC
Vgs±20V
Gate Threshold Voltage (Vgs(th))1.8V
TypeN-Channel