HCI 1532H4-7.680J33DTSTL
| Manufacturer | HCIAsian Brands |
| MPN | 1532H4-7.680J33DTSTL |
| LCSC Part # | C5563799 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 7.68MHz HCMOS SMD |
| Datasheet | HCI 1532H4-7.680J33DTSTL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | HCMOS | |
| Voltage - Supply | 2.5V~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Current - Supply | 10mA | |
| Frequency | 7.68MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | HCMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Current - Supply | 10mA | |
| Frequency | 7.68MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small dimensions 3.2x2.5x1.0 with 4 solder pads.
- Tight stabilities over temperature range.
- Tri - state enable/disable function (pad 1).
- Automotive compliance to AC - Q200 available.
- RoHS compliant, LEAD - FREE, HALOGEN - FREE and REACH compliant.
Applications
AI Translation
- wiFi / wiMAX / Bluetooth
- Set - top Box / HDTV
- Mobil phone
In-Stock: 8,323
8,323 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4802$ 0.4562 | $ 0.46 |
| 10+ | $ 0.3888$ 0.3694 | $ 3.69 |
| 30+ | $ 0.3512$ 0.3337 | $ 10.01 |
| 100+ | $ 0.3022$ 0.2871 | $ 28.71 |
| 500+ | $ 0.2565$ 0.2437 | $ 121.85 |
| 1,000+ | $ 0.2434$ 0.2313 | $ 231.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | HCMOS | |
| Voltage - Supply | 2.5V~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Current - Supply | 10mA | |
| Frequency | 7.68MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | HCMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Current - Supply | 10mA | |
| Frequency | 7.68MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small dimensions 3.2x2.5x1.0 with 4 solder pads.
- Tight stabilities over temperature range.
- Tri - state enable/disable function (pad 1).
- Automotive compliance to AC - Q200 available.
- RoHS compliant, LEAD - FREE, HALOGEN - FREE and REACH compliant.
Applications
AI Translation
- wiFi / wiMAX / Bluetooth
- Set - top Box / HDTV
- Mobil phone
C5563799 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1532H-7.680J33DTSTL | HCI | SMD3225-4P | 84 | $0.4020 $0.4231 | ||
| 1532H-7.680J25DTSTL | HCI | SMD3225-4P | 66 | $0.4091 $0.4446 | ||
| 1532H-7.680J25DTSL | HCI | SMD3225-4P | 8 | $0.3975 $0.4621 |



