FUXINSEMI AZ23C33
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | AZ23C33 |
| LCSC Part # | C5563720 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR ZENER 33V 300mW SOT-23 |
| Datasheet | FUXINSEMI AZ23C33 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Pair Common Anode | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100nA@25V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 31V~35V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 250Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Pair Common Anode | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100nA@25V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 31V~35V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 250Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,800
2,800 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0285$ 0.0171 | $ 0.34 |
| 200+ | $ 0.0224$ 0.0135 | $ 2.70 |
| 600+ | $ 0.0189$ 0.0114 | $ 6.84 |
| 3,000+ | $ 0.0169$ 0.0102 | $ 30.60 |
| 9,000+ | $ 0.0151$ 0.0091 | $ 81.90 |
| 21,000+ | $ 0.0142$ 0.0086 | $ 180.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Pair Common Anode | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100nA@25V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 31V~35V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 250Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Pair Common Anode | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100nA@25V | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 31V~35V | |
| Zener Voltage(Nom) | 33V | |
| Impedance(Zzk) | 250Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMBZ33VALT1G | FUXINSEMI | SOT-23 | 3,140 | $0.0187 $0.0374 |



