XTX XTM4128AT3CT
| Manufacturer | XTXAsian Brands |
| MPN | XTM4128AT3CT |
| LCSC Part # | C55629526 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | 2V~10.8V ESOP-8 Motor Drivers, Controllers RoHS |
| Datasheet | XTX XTM4128AT3CT |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | XTX | |
| Packaging | ESOP-8 | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Voltage - Supply | 2V~10.8V | |
| Interface | PWM | |
| Operating Temperature | -40℃~85℃ | |
| Supply Current (Iq) | 200nA | |
| Output Current | 2A | |
| Peak Current | 2.8A | |
| RDS(on) | 450mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | XTX | |
| Packaging | ESOP-8 | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Voltage - Supply | 2V~10.8V |
| Type | Description | |
|---|---|---|
| Interface | PWM | |
| Operating Temperature | -40℃~85℃ | |
| Supply Current (Iq) | 200nA | |
| Output Current | 2A | |
| Peak Current | 2.8A | |
| RDS(on) | 450mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | XTX | |
| Packaging | ESOP-8 | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Voltage - Supply | 2V~10.8V | |
| Interface | PWM | |
| Operating Temperature | -40℃~85℃ | |
| Supply Current (Iq) | 200nA | |
| Output Current | 2A | |
| Peak Current | 2.8A | |
| RDS(on) | 450mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | XTX | |
| Packaging | ESOP-8 | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Voltage - Supply | 2V~10.8V |
| Type | Description | |
|---|---|---|
| Interface | PWM | |
| Operating Temperature | -40℃~85℃ | |
| Supply Current (Iq) | 200nA | |
| Output Current | 2A | |
| Peak Current | 2.8A | |
| RDS(on) | 450mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



