Aimtec AMSR1-783.3Z
| Manufacturer | |
| MPN | AMSR1-783.3Z |
| LCSC Part # | C5562322 |
| Packaging | SIP,11.7x7.5mm |
| Customer # | |
| Key Attributes | 3.3V 4.75V~18V SIP,11.7x7.5mm DC DC Converters RoHS |
| Datasheet | Aimtec AMSR1-783.3Z |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.7x7.5mm | |
| Function | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 60mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+60℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.75V~18V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±2% | |
| Height | 10.2mm | |
| Frequency - Switching | 330kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Length | 11.7mm | |
| Width | 7.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.7x7.5mm | |
| Function | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 60mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+60℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.75V~18V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±2% | |
| Height | 10.2mm | |
| Frequency - Switching | 330kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Length | 11.7mm | |
| Width | 7.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3 Pin SIP package
- No heatsink required
- Non-isolated regulated output
- Operating temperature -40°C to +85°C
- Short circuit protection
- High efficiency Up To 94%
- Pin-out compatible with LM78XX
- Low ripple and noise
- Linear Regulators
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.7x7.5mm | |
| Function | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 60mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+60℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.75V~18V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±2% | |
| Height | 10.2mm | |
| Frequency - Switching | 330kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Length | 11.7mm | |
| Width | 7.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.7x7.5mm | |
| Function | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 60mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+60℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.75V~18V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±2% | |
| Height | 10.2mm | |
| Frequency - Switching | 330kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Length | 11.7mm | |
| Width | 7.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3 Pin SIP package
- No heatsink required
- Non-isolated regulated output
- Operating temperature -40°C to +85°C
- Short circuit protection
- High efficiency Up To 94%
- Pin-out compatible with LM78XX
- Low ripple and noise
- Linear Regulators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

