LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AMES350-36SNZ-P product image
Images for reference only

Aimtec AMES350-36SNZ-P

Manufacturer
MPN
AMES350-36SNZ-P
LCSC Part #
C5562189
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
DatasheetAimtec AMES350-36SNZ-P
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 74.1772$ 74.18
200+$ 29.5982$ 5919.64
500+$ 28.6094$ 14304.70
1,000+$ 28.1204$ 28120.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerAimtec
Packaging-
Height30mm
Switching Frequency65kHz
Ripple Noise200mVp-p
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;Programmable output voltage
Capacitive Load(Max)1500uF
Output Current(Max)9.7A
Conversion Efficiency88%
Voltage - Supply90V~264V
Number of Outputs1
Output Voltage36V
Operating Temperature Range-30℃~+70℃
Length215mm
Width115mm
Output Voltage Accuracy±1%

Introduction

AI Translation

The AMES350-NZ is a high-power AC/DC converter that offers greater cost effectiveness due to material normalization and production automation, leading to improved reliability and performance. It offers a commercial input voltage range of 90 - 264VAC and an output voltage range from 5 - 48V. It has an operating temperature range from -30°C to 70°C and an isolation of 3000VAC for improved reliability and system safety. It also has a high MTBF of 300,000h, and comes standard with output short circuit protection (OSCP), output over - current protection (OCP), output over - voltage protection (OVP) and over - temperature protection (OTP).

Features

AI Translation
  • Universal Input: 90 - 264VAC/240 - 373VDC
  • Operating Temp: -30°C to +70°C
  • High isolation voltage: Up to 3000VAC
  • Low ripple & noise, 200mV(p - p) typ.
  • Output short circuit, over - current, over - voltage and over - temperature protection
  • Regulated Output
  • Optional conformal coating
  • Surge immunity: 300VAC for 5s

Applications

AI Translation
  • Power Grid
  • Industrial
  • Telecom
  • Instrumentation