Aimtec AME5-5SJZ
| Manufacturer | |
| MPN | AME5-5SJZ |
| LCSC Part # | C5562097 |
| Packaging | DIP-5 |
| Customer # | |
| Key Attributes | 5 Watt AC-DC Converter |
| Datasheet | Aimtec AME5-5SJZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP-5 | |
| Features | Over Current Protection;Overvoltage Protection;Short Circuit Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | DIP-5 | |
| Features | Over Current Protection;Overvoltage Protection;Short Circuit Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 5 Watt | AC-DC / DC-DC Converter
- I/O Isolation 3000VAC
- Operating Temp: -40°C to +70°C
- Over current Protection
- Input: 85 - 305VAC, 47 - 63Hz, or 100 - 430VDC
- Low Ripple and Noise
- Over Voltage Protection
- Up to 84% efficiency
- Short Circuit Protection
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP-5 | |
| Features | Over Current Protection;Overvoltage Protection;Short Circuit Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | DIP-5 | |
| Features | Over Current Protection;Overvoltage Protection;Short Circuit Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 5 Watt | AC-DC / DC-DC Converter
- I/O Isolation 3000VAC
- Operating Temp: -40°C to +70°C
- Over current Protection
- Input: 85 - 305VAC, 47 - 63Hz, or 100 - 430VDC
- Low Ripple and Noise
- Over Voltage Protection
- Up to 84% efficiency
- Short Circuit Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

