LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Slkor BZX584C3V6

Manufacturer
SlkorAsian Brands
MPN
BZX584C3V6
LCSC Part #
C55617695
Packaging
SOD-523
Customer #
Key Attributes
1 Independent 3.42V~3.78V 3.6V SOD-523 Single Zener Diodes
DatasheetSlkor BZX584C3V6
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSlkor
PackagingSOD-523
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation150mW
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)90Ω
Zener Voltage(Range)3.42V~3.78V
Zener Voltage(Nom)3.6V
Impedance(Zzk)600Ω