KEMET ALS80H272LM500
| Manufacturer | |
| MPN | ALS80H272LM500 |
| LCSC Part # | C5561740 |
| Packaging | Screw Terminals,D63.5xL131mm |
| Customer # | |
| Key Attributes | ±20% 500V 2700uF 80mΩ@100Hz Screw Terminals,D63.5xL131mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALS80H272LM500 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D63.5xL131mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 2700uF | |
| Ripple Current | 10.5A@100Hz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100Hz | |
| Height - Seated (Max) | 131mm | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D63.5xL131mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 2700uF | |
| Ripple Current | 10.5A@100Hz |
| Type | Description | |
|---|---|---|
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100Hz | |
| Height - Seated (Max) | 131mm | |
| Diameter | 63.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 45.3534 | $ 45.35 |
| 192+ | $ 18.0971 | $ 3474.64 |
| 496+ | $ 17.4923 | $ 8676.18 |
| 992+ | $ 17.1938 | $ 17056.25 |
Standard Packaging16/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D63.5xL131mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 2700uF | |
| Ripple Current | 10.5A@100Hz | |
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100Hz | |
| Height - Seated (Max) | 131mm | |
| Diameter | 63.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D63.5xL131mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 2700uF | |
| Ripple Current | 10.5A@100Hz |
| Type | Description | |
|---|---|---|
| Pin Spacing | 28.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100Hz | |
| Height - Seated (Max) | 131mm | |
| Diameter | 63.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS81A272LM500 | KEMET | Screw Terminals,D63.5xL131mm | 0 | $ 45.3534 | ||
| ALS81H272LM500 | KEMET | Screw Terminals,D63.5xL131mm | 0 | $ 43.8639 | ||
| ALS81C272LM500 | KEMET | Screw Terminals,D63.5xL131mm | 0 | $ 44.464 | ||
| ALS80A272LM500 | KEMET | Screw Terminals,D63.5xL131mm | 0 | $ 44.464 | ||
| ALS80C272LM500 | KEMET | Screw Terminals,D63.5xL131mm | 0 | $ 45.3534 | ||
| E37L501CPN272MDD0U | NCC | Screw Terminals,D63.5xL131mm | 0 | $ 58.7886 | ||
| ALS71A272LM550 | KEMET | Screw Terminals,D63.5xL131mm | 0 | $ 45.3119 | ||
| ALS71C272LM550 | KEMET | Screw Terminals,D63.5xL131mm | 0 | $ 44.7004 | ||
| ALS70A272LM550 | KEMET | Screw Terminals,D63.5xL131mm | 0 | $ 45.3119 | ||
| ALS71H272LM550 | KEMET | Screw Terminals,D63.5xL131mm | 0 | $ 43.5474 |

