LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Linear Devices ALD2726SBL product image
Images for reference only

Advanced Linear Devices ALD2726SBL

Manufacturer
MPN
ALD2726SBL
LCSC Part #
C5561664
Packaging
SOIC-14
Customer #
Key Attributes
200uA 2 35uV 1V/us 90dB 240pA 50uA Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetAdvanced Linear Devices ALD2726SBL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.5409$ 29.54
224+$ 11.7872$ 2640.33
504+$ 11.3936$ 5742.37
1,008+$ 11.1984$ 11287.99
Standard Packaging56/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerAdvanced Linear Devices
PackagingSOIC-14
Output Current200uA
Number of Channels2
Vos - Input Offset Voltage35uV
Slew Rate1V/us
Input Offset Current(Ios)0.01pA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current240pA
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current50uA
Gain Bandwidth Product-
FeaturesBuilt-in compensation;ESD protection
Input Voltage Noise Density55nV/√Hz@1kHz
Dual Supply5V~10V;-10V~-5V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply-

Introduction

AI Translation

The ALD2726E/ALD2726 is a dual monolithic rail-to-rail precision CMOS operational amplifier with integrated user programmable EPAD (Electrically Programmable Analog Device) based offset voltage adjustment. The ALD2726E/ALD2726 is a dual version of the ALD1726E/ALD2726 operational amplifier. Each ALD2721E/ALD2721 operational amplifier features individual user-programming offset voltage trimming, resulting in significantly enhanced total system performance and user flexibility. EPAD technology is an exclusive ALD design which has been refined for analog applications where precision voltage trimming is necessary to achieve a desired performance. It utilizes CMOS FETs as in-circuit elements for trimming of offset voltage bias characteristics with the aid of a personal computer under software control. Once programmed, the set parameters are stored indefinitely within the device even after power-down. EPAD offers the circuit designer a convenient and cost-effective trimming solution for achieving the very highest amplifier/system performance.

The ALD2726E/ALD2726 dual operational amplifier features rail-to-rail input and output voltage ranges, tolerance to over-voltage input spikes of 300mV beyond supply rails, capacitive loading up to 25pF, extremely low input currents of 0.01pA typical, high open loop voltage gain, useful bandwidth of 700KHz, slew rate of 0.7V/μs, and low typical supply current of 50μA for both amplifiers.

Features

AI Translation
  • EPAD (Electrically Programmable Analog Device) User programmable VOS trimmer
  • Computer-assisted trimming
  • Rail-to-rail input/output
  • Compatible with standard EPAD Programmer
  • Each amplifier VOS can be trimmed to a different VOS level
  • High precision through in-system circuit precision trimming
  • Reduces or eliminates VOS, PSRR, CMRR and TCVOS errors
  • System level “calibration” capability
  • Application Specific Programming mode
  • In-System Programming mode
  • Electrically programmable to compensate for external component tolerances
  • Achieves 0.01pA input bias current and 5μV input offset voltage simultaneously
  • ±1V to ±5V operation
  • Eliminates manual and elaborate system trimming procedures
  • Remote controlled automated trimming
  • In-System Programming capability
  • No external components
  • No internal clocking noise source
  • Simple and cost effective
  • Small package size
  • Extremely small total functional volume size
  • Low system implementation cost
  • Micropower

Applications

AI Translation
  • Sensor interface circuits
  • Transducer biasing circuits
  • Capacitive and charge integration circuits
  • Biochemical probe interface
  • Signal conditioning
  • Portable instruments
  • High source impedance electrode amplifiers
  • Precision Sample and Hold amplifiers
  • Precision current to voltage converter
  • Error correction circuits
  • Sensor compensation circuits
  • Precision gain amplifiers
  • Periodic In-system calibration
  • System output level shifter