LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AM3O-2415SNZ

Manufacturer
MPN
AM3O-2415SNZ
LCSC Part #
C5561663
Packaging
DIP,24x15.1mm
Customer #
Key Attributes
15V 9V~36V DIP,24x15.1mm DC DC Converters RoHS
DatasheetAimtec AM3O-2415SNZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingDIP,24x15.1mm
Number of Outputs1
Iout200mA
Output Voltage15V
Isolation Voltage(Vrms)1.5kV
FeaturesUnder Voltage Protection;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery
Conversion Efficiency82%
Output Power3W
Voltage - Supply9V~36V

Introduction

AI Translation

The AM3O-NZ series is designed to offer an ultra-thin solution to customers with designs that have challenging height considerations. This series is available in both SIP and DIP packages with open frame and metal case options. The total height of 0.24 inches (6.8 mm) for the Dual Inline Package offers significant space optimization when compared to typical 3W DIP products with approximately twice the height (~0.4 inches). In addition, the AM3O-NZ offers an impressive 500VAC or 1500VDC isolation with a 2:1 input voltage range of 4.5 - 9VDC or 4:1 input voltage range of 9 - 36VDC. It is also designed with input under-voltage protection, output over-voltage, over-current, short circuit protection, which enables the AM3O-NZ series to be used in a variety of application related to industrial control, instrumentation and communication equipment.

Features

AI Translation
  • Wide Input Range: 4.5VDC – 36VDC
  • Operating Temp: -40 °C to +85 °C
  • Low ripple & noise, 50mV(p - p) typ.
  • Efficiency up to 82%
  • Adjustable output voltage
  • Output short circuit, over voltage protection
  • Optional package: DIP/SMD
  • Regulated Output

Applications

AI Translation
  • Power Grid
  • Industrial
  • Telecom
  • Instrumentation