Advanced Linear Devices ALD2702SAL
| Manufacturer | |
| MPN | ALD2702SAL |
| LCSC Part # | C5561653 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 8mA 2 1.5mV 2.8V/us 83dB 300pA 2mA Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | Advanced Linear Devices ALD2702SAL |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Advanced Linear Devices | |
| Packaging | SOIC-8 | |
| Output Current | 8mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Dual Supply | -2.5V~2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4V~10V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Advanced Linear Devices | |
| Packaging | SOIC-8 | |
| Output Current | 8mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Dual Supply | -2.5V~2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4V~10V |
Introduction
The ALD2702A/ALD2702B/ALD2702 is a dual monolithic operational amplifier intended primarily for a wide range of analog applications in +5V single power supply and ±5V dual power supply systems as well as +4V to +10V battery operated systems. All device characteristics are specified for +5V single supply or ±2.5V dual supply systems. The device has an input stage that operates to +300mV above and -300mV below the supply voltages with no adverse effects and/or phase reversals. It offers popular industry pin configuration.
Features
- Rail-to-rail input and output voltage ranges
- Symmetrical push-pull class AB output drivers
- All parameters specified for +5V single supply or ±2.5V dual supply systems
- High load capacitance capability -- drives up to 4000pF typical
- No frequency compensation required -- unity gain stable
- Extremely low input bias currents -- < 1.0pA typical
- Ideal for high source impedance applications
- Dual power supply ±2.5V to ±5V operation
- Single power supply +5V to +10V operation
- High voltage gain -- typically 85V/mV @±2.5V and 250V/mV @±5.0V
- Drive as low as 2KΩ load with 5mA drive current
- Output short circuit protected
- Unity gain bandwidth of 1.5MHz
- Slew rate of 1.9V/μs
- Low power dissipation
- Suitable for rugged, temperature-extreme environments
Applications
- Voltage follower/buffer
- Charge integrator
- Photodiode amplifier
- Data acquisition systems
- High performance portable instruments
- Signal conditioning circuits
- Sensor and transducer amplifiers
- Low leakage amplifiers
- Active filters
- Sample/Hold amplifier
- Picoammeter
- Current to voltage converter
- Coaxial cable driver
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.8885 | $ 9.89 |
| 200+ | $ 3.9465 | $ 789.30 |
| 500+ | $ 3.8143 | $ 1907.15 |
| 1,000+ | $ 3.7497 | $ 3749.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Advanced Linear Devices | |
| Packaging | SOIC-8 | |
| Output Current | 8mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Dual Supply | -2.5V~2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4V~10V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Advanced Linear Devices | |
| Packaging | SOIC-8 | |
| Output Current | 8mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 300pA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Dual Supply | -2.5V~2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4V~10V |
Introduction
The ALD2702A/ALD2702B/ALD2702 is a dual monolithic operational amplifier intended primarily for a wide range of analog applications in +5V single power supply and ±5V dual power supply systems as well as +4V to +10V battery operated systems. All device characteristics are specified for +5V single supply or ±2.5V dual supply systems. The device has an input stage that operates to +300mV above and -300mV below the supply voltages with no adverse effects and/or phase reversals. It offers popular industry pin configuration.
Features
- Rail-to-rail input and output voltage ranges
- Symmetrical push-pull class AB output drivers
- All parameters specified for +5V single supply or ±2.5V dual supply systems
- High load capacitance capability -- drives up to 4000pF typical
- No frequency compensation required -- unity gain stable
- Extremely low input bias currents -- < 1.0pA typical
- Ideal for high source impedance applications
- Dual power supply ±2.5V to ±5V operation
- Single power supply +5V to +10V operation
- High voltage gain -- typically 85V/mV @±2.5V and 250V/mV @±5.0V
- Drive as low as 2KΩ load with 5mA drive current
- Output short circuit protected
- Unity gain bandwidth of 1.5MHz
- Slew rate of 1.9V/μs
- Low power dissipation
- Suitable for rugged, temperature-extreme environments
Applications
- Voltage follower/buffer
- Charge integrator
- Photodiode amplifier
- Data acquisition systems
- High performance portable instruments
- Signal conditioning circuits
- Sensor and transducer amplifiers
- Low leakage amplifiers
- Active filters
- Sample/Hold amplifier
- Picoammeter
- Current to voltage converter
- Coaxial cable driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

