Aimtec AM2DS-2405SJZ
| Manufacturer | |
| MPN | AM2DS-2405SJZ |
| LCSC Part # | C5561391 |
| Packaging | SIP,19.7x7.1mm |
| Customer # | |
| Key Attributes | 5V 21.6V~26.4V SIP,19.7x7.1mm DC DC Converters RoHS |
| Datasheet | Aimtec AM2DS-2405SJZ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.7x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.7x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 21.6V~26.4V |
Introduction
The AM2DS-JZ is a 2W SIP7 DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 5-24VDC as well as an output voltage of 3.3-24V. This compact SIP7 design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 85°C. Also, an isolation of 1500 or 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.
Features
- High I/O Isolation of 1500/3000VDC
- Continuous Short circuit protection
- Operating Temp: -40°C to +105°C
- Industry standard SIP7 pin-out
- Efficiency up to 86%
- Unregulated output
Applications
- instrumentation
- industrial controls
- industrial applications
- communication
- IoT applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.8568 | $ 12.86 |
| 200+ | $ 5.1301 | $ 1026.02 |
| 500+ | $ 4.9586 | $ 2479.30 |
| 1,000+ | $ 4.8745 | $ 4874.50 |
Standard Packaging5/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.7x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.7x7.1mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 2W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 21.6V~26.4V |
Introduction
The AM2DS-JZ is a 2W SIP7 DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 5-24VDC as well as an output voltage of 3.3-24V. This compact SIP7 design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 85°C. Also, an isolation of 1500 or 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.
Features
- High I/O Isolation of 1500/3000VDC
- Continuous Short circuit protection
- Operating Temp: -40°C to +105°C
- Industry standard SIP7 pin-out
- Efficiency up to 86%
- Unregulated output
Applications
- instrumentation
- industrial controls
- industrial applications
- communication
- IoT applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

