LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM2DS-2405DH30JZ product image
Images for reference only

Aimtec AM2DS-2405DH30JZ

Manufacturer
MPN
AM2DS-2405DH30JZ
LCSC Part #
C5561389
Packaging
SIP,19.7x7.1mm
Customer #
Key Attributes
-5V~5V 21.6V~26.4V SIP,19.7x7.1mm DC DC Converters RoHS
DatasheetAimtec AM2DS-2405DH30JZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.3818$ 15.38
200+$ 6.1385$ 1227.70
500+$ 5.9324$ 2966.20
1,000+$ 5.8324$ 5832.40
Standard Packaging5/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSIP,19.7x7.1mm
Number of Outputs2
Iout200mA
Output Voltage-5V~5V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power2W
Conversion Efficiency80%
Voltage - Supply21.6V~26.4V

Introduction

AI Translation

The AM2DS-JZ is a 2W SIP7 DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 5-24VDC as well as an output voltage of 3.3-24V. This compact SIP7 design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 85°C. Also, an isolation of 1500 or 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.

Features

AI Translation
  • High I/O Isolation of 1500/3000VDC
  • Continuous Short circuit protection
  • Operating Temp: -40°C to +105°C
  • Industry standard SIP7 pin-out
  • Efficiency up to 86%
  • Unregulated output

Applications

AI Translation
  • instrumentation
  • industrial controls
  • industrial applications
  • communication
  • IoT applications