lingxingic INA180A4IDBVR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | INA180A4IDBVR(LX) |
| LCSC Part # | C55612957 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SOT-23-5 Audio Amplifiers |
| Datasheet | lingxingic INA180A4IDBVR(LX) |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-5 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | lingxingic |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-5 |
Introduction
INA181 and INA180 are wide-bandwidth, zero-drift, bidirectional current-sense amplifiers designed for battery monitoring, power management, overcurrent detection, and similar applications. The devices sense the voltage drop across a shunt resistor over a common-mode voltage range of -0.2V to 30V. Both devices integrate a matched resistor gain network with four fixed gain options: 20 V/V, 50 V/V, 100 V/V, and 200 V/V. The INA181 and INA180 operate from a single supply of 2.7V to 5.5V with a maximum supply current of 260μA.
Features
- Rail-to-rail output
- Offset voltage: ±150μV (max, VCM=0V); ±500μV (max, VCM=12V)
- Gain error: ±1% (max)
- Offset drift: 1μV/℃ (max)
- Gain drift: 20ppm/℃ (max)
- Output voltage gain: 20V/V, 50V/V, 100V/V, 200V/V
- High bandwidth: 350kHz (specific variants)
- Package: SOT23-6 (INA181), SOT23-5 (INA180)
Applications
- Battery monitoring
- Power management
- Overcurrent detection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-5 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | lingxingic |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-5 |
Introduction
INA181 and INA180 are wide-bandwidth, zero-drift, bidirectional current-sense amplifiers designed for battery monitoring, power management, overcurrent detection, and similar applications. The devices sense the voltage drop across a shunt resistor over a common-mode voltage range of -0.2V to 30V. Both devices integrate a matched resistor gain network with four fixed gain options: 20 V/V, 50 V/V, 100 V/V, and 200 V/V. The INA181 and INA180 operate from a single supply of 2.7V to 5.5V with a maximum supply current of 260μA.
Features
- Rail-to-rail output
- Offset voltage: ±150μV (max, VCM=0V); ±500μV (max, VCM=12V)
- Gain error: ±1% (max)
- Offset drift: 1μV/℃ (max)
- Gain drift: 20ppm/℃ (max)
- Output voltage gain: 20V/V, 50V/V, 100V/V, 200V/V
- High bandwidth: 350kHz (specific variants)
- Package: SOT23-6 (INA181), SOT23-5 (INA180)
Applications
- Battery monitoring
- Power management
- Overcurrent detection
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



