Aimtec AM1MR-0509SZ
| Manufacturer | |
| MPN | AM1MR-0509SZ |
| LCSC Part # | C5561215 |
| Packaging | DIP,20.3x10.2mm |
| Customer # | |
| Key Attributes | 9V 4.5V~5.5V DIP,20.3x10.2mm DC DC Converters RoHS |
| Datasheet | Aimtec AM1MR-0509SZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,20.3x10.2mm | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 999mW | |
| Conversion Efficiency | 67% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,20.3x10.2mm | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 999mW | |
| Conversion Efficiency | 67% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Regulated Single Output
- 1000VDC Isolation
- Continuous Short Circuit Protection
- Operating temperature: -40°C to +85°C
- RoHS Compliant
- Industry Standard Pinout
- MTBF>3,500,000 hours
- 14 Pin DIP Package
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,20.3x10.2mm | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 999mW | |
| Conversion Efficiency | 67% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,20.3x10.2mm | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 999mW | |
| Conversion Efficiency | 67% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Regulated Single Output
- 1000VDC Isolation
- Continuous Short Circuit Protection
- Operating temperature: -40°C to +85°C
- RoHS Compliant
- Industry Standard Pinout
- MTBF>3,500,000 hours
- 14 Pin DIP Package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

