LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

AMD AM186ES-33VC\\W

Manufacturer
MPN
AM186ES-33VC\\W
LCSC Part #
C5560912
Packaging
TQFP-100(14x14)
Customer #
Key Attributes
Other 16 Bit 33MHz TQFP-100(14x14) Microcontrollers
DatasheetAMD AM186ES-33VC\\W
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerAMD
PackagingTQFP-100(14x14)
Number of I/O32
Operating Temperature0℃~+100℃@(TC)
Program Memory TypeROMless
Voltage - Supply4.5V~5.5V
EEPROM-
CPU CoreOther
Core Size16 Bit
CPU Maximum Speed33MHz
Oscillator TypeBuilt-in+External

Introduction

AI Translation

The Am186TMES/ESLV and Am188TMES/ESLV microcontrollers are an ideal upgrade for 80C186/188 and 80L186/188 microcontroller designs requiring 80C186/188 and 80L186/188 compatibility, increased performance, serial communications, and a direct bus interface. The Am186ES/ESLV and Am188ES/ESLV microcontrollers are part of the AMDE86 family of embedded microcontrollers and microprocessors based on the x86 architecture. The E86 family includes the 16- and 32-bit microcontrollers and microprocessors described on page 8. The Am186ES/ESLV and Am188ES/ESLV microcontrollers have been designed to meet the most common requirements of embedded products developed for the office automation, mass storage, and communications markets. Specific applications include disk drives, hand-held and desktop terminals, set-top controllers, fax machines, printers, photocopiers, feature phones, cellular phones, PBXs, multiplexers, modems, and industrial controls.

Features

AI Translation
  • E86TM family 80C186-/188- and 80L186-/188- compatible microcontrollers with enhanced bus interface
  • Lower system cost with higher performance - 3.3-V ±0.3-V operation (Am186ESLV and Am188ESLV microcontrollers)
  • 20-, 25-, 33-, and 40-MHz operating frequencies
  • Supports zero-wait-state operation at 25 MHz with 100-ns static memory (Am186ESLV and Am188ESLV microcontrollers) and 40 MHz with 70-ns static memory (Am186ES and Am188ES microcontrollers)
  • 1-Mbyte memory address space
  • 64-Kbyte I/O space
  • Nonmultiplexed address bus - Processor operates at the clock input frequency - On the Am186ES/ESLV microcontroller, 8-bit or 16-bit memory and I/O static bus option
  • Thirty-two programmable I/O (PIO) pins
  • Two full-featured asynchronous serial ports allow full-duplex, 7-bit, 8-bit, or 9-bit data transfers
  • Serial port hardware handshaking with CTS, RTS, ENRX, and RTR selectable for each port
  • Multidrop 9-bit serial port protocol
  • Independent serial port baud rate generators
  • DMA to and from the serial ports
  • Watchdog timer can generate NMl or reset
  • A pulse-width demodulation option
  • A data strobe, true asynchronous bus interface option included for DEN
  • Pseudo static RAM (PSRAM) controller includes auto refresh capability
  • Reset configuration register
  • Two independent DMA channels
  • Programmable interrupt controller with up to eight external and eight internal interrupts
  • Three programmable 16-bit timers
  • Programmable memory and peripheral chip-select logic
  • Programmable wait state generator
  • Power-save clock divider
  • Software-compatible with the 80C186/80L186 and 80C188/80L188 microcontrollers with widely available native development tools, applications, and system software
  • A compatible evolution of the Am186TMEM and Am188TMEM microcontrollers
  • Available in the following packages: - 100-pin, thin quad flat pack (TQFP) 100-pin, plastic quad flat pack (PQFP)

Applications

AI Translation
  • office automation
  • mass storage
  • communications markets
  • disk drives
  • hand-held and desktop terminals
  • set-top controllers
  • fax machines
  • printers
  • photocopiers
  • feature phones
  • cellular phones
  • PBXs
  • multiplexers
  • modems
  • industrial controls