LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES AH289-PL-B

Manufacturer
MPN
AH289-PL-B
LCSC Part #
C5560680
Packaging
-
Customer #
Key Attributes
Motor Drivers, Controllers RoHS
DatasheetDIODES AH289-PL-B
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerDIODES
Packaging-
Drive Type-
FeaturesMotor stall protection
Technology-
Voltage - Supply-
Interface-
Operating Temperature-40℃~+100℃
Supply Current (Iq)-
Output Current400mA
Number of Half Bridges-
Peak Current700mA
RDS(on)-

Introduction

AI Translation

AH289 is a monolithic fan motor controller with Hall sensor’s capability. It contains two complementary open-drain transistors for motors coil driving, an automatic lock current shutdown, and recovery protection. In addition, the Rotor-State Detection (RD) output is for Rotor-State Detection. Rotor-lock shutdown detection circuit turns off the output driver when the rotor is blocked to avoid coil overheat. Then, the automatic recovery circuit will restart the motor. These protected actions are repeated and periodic during the blocked period. Until the blocking is removed, the motor recovers and runs normally.

Features

AI Translation
  • On Chip Hall Sensor
  • Rotor-Locked Shutdown Automatically Restart
  • Rotor-State Detection (RD) Output
  • Built-in Zener Protection for Output Driver
  • Operating Voltage: 3.8V~28V Output Current: IO (A ΔVE)=400mA
  • Lead Free Package: SOT89-5L
  • SOT89-5L: Available in “Green” Molding Compound (No Br, Sb) Lead Free Finish/ RoHS Compliant