LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TT Electronics 89WR20KLF

Manufacturer
MPN
89WR20KLF
LCSC Part #
C5558728
Packaging
Through Hole
Customer #
Key Attributes
POT 20kΩ 750mW Through Hole
DatasheetTT Electronics 89WR20KLF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerTT Electronics
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)750mW
Number of Turns20
Resistance20kΩ