LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
American Bright Optoelectronics Corporation BIR-HM133A-TRB product image
Images for reference only

American Bright Optoelectronics Corporation BIR-HM133A-TRB

Manufacturer
MPN
BIR-HM133A-TRB
LCSC Part #
C5558506
Packaging
1206
Customer #
Key Attributes
50mA 940nm Water Clear 1.25V 1206 LED Emitters - Infrared, UV, Visible RoHS
DatasheetAmerican Bright Optoelectronics Corporation BIR-HM133A-TRB
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3662$ 0.37
200+$ 0.1461$ 29.22
500+$ 0.1413$ 70.65
1,000+$ 0.1388$ 138.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerAmerican Bright Optoelectronics Corporation
Packaging1206
Current - DC Forward(If)50mA
Peak Wavelength940nm
Lens ColorWater Clear
Mounting Style-
Wavelength - Dominant-
Voltage - Forward(Vf)1.25V
Illumination Color-
Viewing Angle60°
Pd - Power Dissipation-
Operating Temperature-40℃~+85℃