LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL BIC-2200-12 product image
Images for reference only

MEAN WELL BIC-2200-12

Manufacturer
MEAN WELLAsian Brands
MPN
BIC-2200-12
LCSC Part #
C5558502
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
DatasheetMEAN WELL BIC-2200-12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 483.4146$ 483.41
Standard Packaging4/Full Box
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The BIC-2200 is a 2.2KW bidirectional power supply with energy recycle function. It is fully digital and 1U height designed. It is designed to control the power transferred from AC grid to DC and DC to AC grid for energy recycle. The implementation of a bidirectional power supply of the BIC-2200 allows battery manufactures to charge the battery from AC grid and recycle the DC energy back into AC grid in one single unit. With built-in functions such as active current sharing, remote ON/OFF control and optional CANbus protocol, the BIC-2200 provides vast design flexibility for battery formation & test equipment, V2G (Vehicle-to-grid) system, charging station, laser system and kinetic recovery system.

Features

AI Translation
  • 1U low profile design
  • Full digital design with 93% conversion efficiency for both AC/DC and DC/AC conversion
  • Ultrafast switching time between AC/DC and DC/AC of 1ms
  • CB/TUV/UL 62368-1 certified, and design refer to IEC 62477 regulation
  • Active current sharing up to 1100W (4+1)
  • -3% Low THDi in both conversion mode
  • Force charging and discharging mode with CANBus command (Optional)
  • Complete protections: Anti-islanding protection, AC fail protection, DC OVP, OLP, OCP, OTP

Applications

AI Translation
  • Battery cell formation & grading
  • V2G (Vehicle-to-grid) system
  • Marine battery charger module
  • Electric scooter or vehicle charger station
  • Kinetic energy recovery system
  • Electrolysis system
  • Wastewater treatment system