LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT BAS40TW_R1_00001 product image
Images for reference only

PANJIT BAS40TW_R1_00001

Manufacturer
PANJITAsian Brands
MPN
BAS40TW_R1_00001
LCSC Part #
C5557760
Packaging
SOT-363
Customer #
Key Attributes
3 Independent 200mA 40V 1V@40mA SOT-363 Diode Arrays RoHS
DatasheetPANJIT BAS40TW_R1_00001
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1048$ 0.10
200+$ 0.0418$ 8.36
500+$ 0.0404$ 20.20
1,000+$ 0.0397$ 39.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerPANJIT
PackagingSOT-363
Diode Configuration3 Independent
Current - Rectified200mA
Voltage - DC Reverse(Vr)40V
Reverse Leakage Current (Ir)1uA@25V
Voltage - Forward(Vf@If)1V@40mA

Introduction

AI Translation

These devices feature electrically isolated Schottky diodes connected in various configurations, housed in a very small SOT-363 (SC70-6L) package.

Features

AI Translation
  • Maximum forward voltage of 0.5V at 10mA
  • Maximum leakage current of 1.0μA at 25V
  • Reverse voltage rating of 40V
  • Lead-free product compliant with EU RoHS Directive 2011/65/EU
  • Green molding compound (halogen-free) per IEC61249

Applications

AI Translation

Rail-to-rail ESD protection, overshoot and undershoot switching control, mobile phones and accessories, video game console connection ports

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BAS70TW-AU_R1_000A1PANJITSOT-3630$ 0.0627
BAS70TW_R1_00001PANJITSOT-3630$ 0.0344
BAS70TW_S2_00001PANJITSOT-3630$ 0.0376