VISHAY BAS283-GS18
| Manufacturer | |
| MPN | BAS283-GS18 |
| LCSC Part # | C5557750 |
| Packaging | SOD-80QuadroMELF |
| Customer # | |
| Key Attributes | 1 Independent 60V 1V@15mA 30mA SOD-80QuadroMELF Single Diodes RoHS |
| Datasheet | VISHAY BAS283-GS18 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-80QuadroMELF | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 200nA@60V | |
| Current - Rectified | 30mA | |
| Non-Repetitive Peak Forward Surge Current | 500mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-80QuadroMELF | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 200nA@60V | |
| Current - Rectified | 30mA | |
| Non-Repetitive Peak Forward Surge Current | 500mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Integrated ESD protection ring
- Low capacitance
- Low leakage current
- Low forward voltage drop
- Ultra-short switching time
Applications
AI Translation
General-purpose and switching Schottky barrier diodes, high-frequency detectors, protection circuits, low-current diodes for low supply voltages, compact battery chargers, power supplies, DC/DC converters for laptops
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-80QuadroMELF | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 200nA@60V | |
| Current - Rectified | 30mA | |
| Non-Repetitive Peak Forward Surge Current | 500mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-80QuadroMELF | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 1V@15mA | |
| Reverse Leakage Current (Ir) | 200nA@60V | |
| Current - Rectified | 30mA | |
| Non-Repetitive Peak Forward Surge Current | 500mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Integrated ESD protection ring
- Low capacitance
- Low leakage current
- Low forward voltage drop
- Ultra-short switching time
Applications
AI Translation
General-purpose and switching Schottky barrier diodes, high-frequency detectors, protection circuits, low-current diodes for low supply voltages, compact battery chargers, power supplies, DC/DC converters for laptops
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

