LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ROHM BD3941HFP-TR product image
Imágenes ilustrativas

ROHM BD3941HFP-TR

Fabricante
N.º de pieza fab.
BD3941HFP-TR
Nº LCSC
C5557560
Emb.
-
Número de Cliente
Atrib. clave
5V Positive Fixed Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Hoja de DatosROHM BD3941HFP-TR
Cumplimiento RoHS2 documentos disponibles
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 4.6929$ 4.69
200+$ 1.873$ 374.60
500+$ 1.8108$ 905.40
1,000+$ 1.7805$ 1780.50
Encapsulado Estándar2000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricanteROHM
Emb.-
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)30uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage25V
FeaturesOver Current Protection;Thermal shutdown;Input overvoltage protection
Output TypeFixed

Descripción

Traducción por IA

BD394□FP Series regulators feature a high 36 V breakdown voltage and are compatible with onboard vehicle microcontrollers. They offer an output current of 500 mA while limiting dark current to 30 μA (TYP). The series supports the use of ceramic capacitors as output phase compensation capacitors. Since the ICs use P-channel DMOS output transistors, increased loads do not result in increased total supply current. BD394□FP Series is ideal for lowering current consumption and costs in battery direct-coupled systems.

Características

Traducción por IA
  • Super-low dark current: 30 μA (Typ.)
  • Low-saturation voltage type P-channel DMOS output transistors
  • Output on resistance: 1.6 Ω (Typ.)
  • High precision output voltage: 5 V ±2% (Ta = 25°C, Iomax = 500 mA)
  • Low-ESR ceramic capacitors can be used as output capacitors
  • Vcc power supply voltage = 36 V / Peak power supply voltage = 50 V (tr ≥1 ms, tH ≤ 200 ms)
  • Built-in over current protection circuit and thermal shutdown circuit
  • TO252-3/HRP-5/TO220FP-3 package

Aplicaciones

Traducción por IA
  • Vehicle equipment
  • Car stereos
  • Satellite navigation systems