LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec BCS-105-L-S-DE-BE product image
Images for reference only

Samtec BCS-105-L-S-DE-BE

Manufacturer
MPN
BCS-105-L-S-DE-BE
LCSC Part #
C5557235
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
-55℃~+125℃ Through Hole 4.6A 5P 7.37mm 2.54mm 1 Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS
DatasheetSamtec BCS-105-L-S-DE-BE
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9922$ 3.99
220+$ 1.5932$ 350.50
484+$ 1.5407$ 745.70
1,012+$ 1.5145$ 1532.67
Standard Packaging44/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Voltage Rating475V
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Current Rating4.6A
Number of Pins5P
Insulation Height7.37mm
Pitch2.54mm
Number of Rows1
Contact PlatingTin

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.