TE Connectivity B07D932BZ2-0354
| Manufacturer | |
| MPN | B07D932BZ2-0354 |
| LCSC Part # | C5556847 |
| Packaging | - |
| Customer # | |
| Key Attributes | 18V 10A 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps |
| Datasheet | TE Connectivity B07D932BZ2-0354 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ | |
| Coil Voltage | 18V | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 10A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ | |
| Coil Voltage | 18V | |
| Switching Voltage(Max) | 115V@AC;28V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 380.4496 | $ 380.45 |
| 200+ | $ 151.8021 | $ 30360.42 |
| 500+ | $ 146.7292 | $ 73364.60 |
| 1,000+ | $ 144.2229 | $ 144222.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ | |
| Coil Voltage | 18V | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 10A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ | |
| Coil Voltage | 18V | |
| Switching Voltage(Max) | 115V@AC;28V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 10A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

