Econd 220uF63V8x16GF
| Manufacturer | EcondAsian Brands |
| MPN | 220uF63V8x16GF |
| LCSC Part # | C55565713 |
| Packaging | Through Hole,D8xL16mm |
| Customer # | |
| Key Attributes | 63V ±20% 220uF Through Hole,D8xL16mm Aluminum Electrolytic Capacitors |
| Datasheet | Econd 220uF63V8x16GF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D8xL16mm | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Pin Spacing | 3.5mm | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D8xL16mm | |
| Voltage Rating | 63V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 220uF | |
| Pin Spacing | 3.5mm | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D8xL16mm | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Pin Spacing | 3.5mm | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Econd | |
| Packaging | Through Hole,D8xL16mm | |
| Voltage Rating | 63V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 220uF | |
| Pin Spacing | 3.5mm | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



