LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol AX3FB4M-AU product image
Images for reference only

Amphenol AX3FB4M-AU

Manufacturer
MPN
AX3FB4M-AU
LCSC Part #
C5556416
Packaging
-
Customer #
Key Attributes
15A -25℃~+75℃ Circular Connector Assemblies RoHS
DatasheetAmphenol AX3FB4M-AU
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.1934$ 10.19
200+$ 4.0682$ 813.64
500+$ 3.9317$ 1965.85
1,000+$ 3.865$ 3865.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
ManufacturerAmphenol
Packaging-
GenderFemale
Current Rating15A
Number of Pins3P
Contact PlatingGold
Operating Temperature-25℃~+75℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.