LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B82722J2202N001 product image
Images for reference only

TDK B82722J2202N001

Manufacturer
MPN
B82722J2202N001
LCSC Part #
C5556413
Packaging
Through Hole,23.3x16.1mm
Customer #
Key Attributes
CMC 2.2mH 2A 2LN
DatasheetTDK B82722J2202N001
RoHS Compliance2 documents available
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1129$ 2.11
10+$ 2.0607$ 20.61
30+$ 2.0264$ 60.79
100+$ 1.9905$ 199.05
Standard Packaging540/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerTDK
PackagingThrough Hole,23.3x16.1mm
Inductance @ Frequency2.2mH@10kHz
DC Resistance(DCR)130mΩ
Number of Lines2
Voltage Rating250V
Voltage Withstand1.5kV
Current Rating2A
Operating Temperature-40℃~+125℃

Introduction

AI Translation

Power line choke, current-compensated toroidal core dual choke, rated voltage 250 V AC, rated inductance 1.2 ... 68 mH, rated current 0.3 ... 3 A, operating temperature range +40 °C / +60 °C. Ferrite core with epoxy coating, plastic housing with in-mold insert pins, potted, sector winding.

Features

AI Translation
  • High resonant frequency due to special winding technique
  • ~1% stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Designed to EN 60938-2 (VDE 0565-2) and UL 1283
  • UL and/or ENEC (VDE) approved, RoHS compliant

Applications

AI Translation
  • Common-mode interference suppression
  • Switching power supply applications
  • Electronic ballasts for luminaires
  • Power inverters