Chilisin AWCU00453226104TT2
| Manufacturer | ChilisinAsian Brands |
| MPN | AWCU00453226104TT2 |
| LCSC Part # | C5556331 |
| Packaging | SMD-4P,4.5x3.2mm |
| Customer # | |
| Key Attributes | CMC 100uH 150mA 2LN 2kΩ SMD |
| Datasheet | Chilisin AWCU00453226104TT2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Chilisin | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 100uH@100kHz | |
| DC Resistance(DCR) | 2Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -50℃~+150℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 2kΩ@100kHz | |
| Current Rating | 150mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Chilisin | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 100uH@100kHz | |
| DC Resistance(DCR) | 2Ω | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -50℃~+150℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 2kΩ@100kHz | |
| Current Rating | 150mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant, halogen-free, REACH compliant
- Operating temperature range: -50°C ~ 150°C (including self-heating)
- DC resistance (RDC): single wire measured value
- DC current (IDC) at which inductance drops 10% with no current
- RMS current (Irms) causing a 15°C rise in ambient temperature from 25°C
- Measurement equipment: L measured by HP4284A + HP42841A/HP4285A + HP42841A; RDC by CHROMA MILLIOM METER MODE 16502; Irms by HP4284A + HP42841A/HP4285A + HP42841A; Insulation resistance by HP4339B
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Chilisin | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 100uH@100kHz | |
| DC Resistance(DCR) | 2Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -50℃~+150℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 2kΩ@100kHz | |
| Current Rating | 150mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Chilisin | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 100uH@100kHz | |
| DC Resistance(DCR) | 2Ω | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -50℃~+150℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 2kΩ@100kHz | |
| Current Rating | 150mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant, halogen-free, REACH compliant
- Operating temperature range: -50°C ~ 150°C (including self-heating)
- DC resistance (RDC): single wire measured value
- DC current (IDC) at which inductance drops 10% with no current
- RMS current (Irms) causing a 15°C rise in ambient temperature from 25°C
- Measurement equipment: L measured by HP4284A + HP42841A/HP4285A + HP42841A; RDC by CHROMA MILLIOM METER MODE 16502; Irms by HP4284A + HP42841A/HP4285A + HP42841A; Insulation resistance by HP4339B
C5556331 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



