LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JGHC O3240000152033JY

Manufacturer
JGHCAsian Brands
MPN
O3240000152033JY
LCSC Part #
C555616
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 40MHz CMOS SMD
DatasheetJGHC O3240000152033JY
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD3225-4P
Frequency Stability±30ppm
Output TypeCMOS
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Frequency40MHz
Current - Supply5mA

Features

AI Translation
  • Mainstream miniature oscillator package
  • Supply voltage range: 1.8V ~ 3.3V
  • Tri - State function available
  • High stability, low jitter, low power consumption
  • RoHS Compliant / Pb Free

Applications

AI Translation
  • Home security devices
  • Energy-saving applications
  • Low-frequency circuit designs requiring smaller package sizes