LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC AV34329-A product image
Images for reference only

PANASONIC AV34329-A

Manufacturer
MPN
AV34329-A
LCSC Part #
C5556086
Packaging
Through Hole
Customer #
Key Attributes
30V Side Rotation, Adjustable Lever SPDT 125V Through Hole Limit Switches RoHS
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4625$ 3.46
200+$ 1.382$ 276.40
500+$ 1.3365$ 668.25
1,000+$ 1.3138$ 1313.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerPANASONIC
PackagingThrough Hole
Voltage Rating (DC)30V
Operating Temperature-25℃~+85℃
Termination StylePC Pin
Actuator StyleSide Rotation, Adjustable Lever
CircuitSPDT
Voltage Rating (AC)125V

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
K9-1267C-RKorean Hroparts ElecSimilarThrough Hole910$0.1160 $0.1486
K9-1267C-LKorean Hroparts ElecSimilarThrough Hole62$ 0.1747
K9-1267GKorean Hroparts ElecSimilarThrough Hole1,000$0.1724 $0.1873
K9-1267H-13-GKorean Hroparts ElecSimilarThrough Hole495$0.1275 $0.1385
K9-1267B-RKorean Hroparts ElecSimilarThrough Hole25$0.1472 $0.1599
5 more alternative parts.View all substitutes