ADI ADRF5519BCPZN
| Manufacturer | |
| MPN | ADRF5519BCPZN |
| LCSC Part # | C5555954 |
| Packaging | LFCSP-40-VQ(6x6) |
| Customer # | |
| Key Attributes | Dual-Channel, 2.3 GHz to 2.8 GHz, 20W Receiver Front End |
| Datasheet | ADI ADRF5519BCPZN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40-VQ(6x6) | |
| Features | Integrated low noise amplifier;Integrated RF switch;Multi-band support | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Applications | - | |
| Frequency Range | 2.3GHz~2.8GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40-VQ(6x6) | |
| Features | Integrated low noise amplifier;Integrated RF switch;Multi-band support |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Applications | - | |
| Frequency Range | 2.3GHz~2.8GHz |
Introduction
The ADRF5519 is a dual-channel, integrated RF, front-end multichip module designed for time division duplexing (TDD) applications that operates from 2.3 GHz to 2.8 GHz. The ADRF5519 is configured in dual channels with a cascading twostage low noise amplifier (LNA) and a high power silicon singlepole, double-throw (SPDT) switch.
In high gain mode, the cascaded two-stage LNA and switch offer a low noise figure (NF) of 1.0 dB and a high gain of 35 dB at 2.6 GHz with an output third-order intercept point (OIP3) of 32 dBm (typical). In low gain mode, one stage of the two-stage LNA is in bypass, providing 14 dB of gain at a lower current of 36 mA. In power-down mode, the LNAs are turned off and the device draws 12 mA.
In transmit operation, RF inputs are connected to a termination pin (ANT-CHA or ANT-CHB connected to TERM-CHA or TERM-CHB, respectively). The switch provides a low insertion loss of 0.5 dB and handles a long-term evolution (LTE) average power (9 dB peak to average ratio (PAR)) of 43 dBm for full lifetime operation.
The device comes in a RoHS-compliant, compact, 6 mm × 6 mm, 40-lead LFCSP package.
Features
- Integrated dual-channel RF front end
- 2-stage LNA and high power silicon SPDT switch
- On-chip bias and matching
- Single-supply operation
- High power handling at case temperature (T_CASE) = 105 ℃
- LTE average power (9 dB PAR) full lifetime: 43 dBm
- Gain
- High gain mode: 35 dB typical at 2.6 GHz
- Low gain mode: 14 dB typical at 2.6 GHz
- Low noise figure
- High gain mode: 1.0 dB typical at 2.6 GHz
- Low gain mode: 1.0 dB typical at 2.6 GHz
- High isolation
- RXOUT-CHA and RXOUT-CHB: 45 dB typical
- TERM-CHA and TERM-CHB: 60 dB typical
- Low insertion loss: 0.5 dB typical at 2.6 GHz
- High OIP3: 32 dBm typical
- Power-down mode and low gain mode
- Low supply current
- High gain mode: 110 mA typical at 5 V
- Low gain mode: 36 mA typical at 5 V
- Power-down mode: 12 mA typical at 5 V
- Positive logic control
- 6 mm x 6 mm, 40-lead LFCSP package
- Pin compatible with the ADRF5545A and ADRF5549 10 W versions
Applications
- Wireless infrastructure
- TDD massive multiple input and multiple output and active antenna systems
- TDD-based communication systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40-VQ(6x6) | |
| Features | Integrated low noise amplifier;Integrated RF switch;Multi-band support | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Applications | - | |
| Frequency Range | 2.3GHz~2.8GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40-VQ(6x6) | |
| Features | Integrated low noise amplifier;Integrated RF switch;Multi-band support |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Applications | - | |
| Frequency Range | 2.3GHz~2.8GHz |
Introduction
The ADRF5519 is a dual-channel, integrated RF, front-end multichip module designed for time division duplexing (TDD) applications that operates from 2.3 GHz to 2.8 GHz. The ADRF5519 is configured in dual channels with a cascading twostage low noise amplifier (LNA) and a high power silicon singlepole, double-throw (SPDT) switch.
In high gain mode, the cascaded two-stage LNA and switch offer a low noise figure (NF) of 1.0 dB and a high gain of 35 dB at 2.6 GHz with an output third-order intercept point (OIP3) of 32 dBm (typical). In low gain mode, one stage of the two-stage LNA is in bypass, providing 14 dB of gain at a lower current of 36 mA. In power-down mode, the LNAs are turned off and the device draws 12 mA.
In transmit operation, RF inputs are connected to a termination pin (ANT-CHA or ANT-CHB connected to TERM-CHA or TERM-CHB, respectively). The switch provides a low insertion loss of 0.5 dB and handles a long-term evolution (LTE) average power (9 dB peak to average ratio (PAR)) of 43 dBm for full lifetime operation.
The device comes in a RoHS-compliant, compact, 6 mm × 6 mm, 40-lead LFCSP package.
Features
- Integrated dual-channel RF front end
- 2-stage LNA and high power silicon SPDT switch
- On-chip bias and matching
- Single-supply operation
- High power handling at case temperature (T_CASE) = 105 ℃
- LTE average power (9 dB PAR) full lifetime: 43 dBm
- Gain
- High gain mode: 35 dB typical at 2.6 GHz
- Low gain mode: 14 dB typical at 2.6 GHz
- Low noise figure
- High gain mode: 1.0 dB typical at 2.6 GHz
- Low gain mode: 1.0 dB typical at 2.6 GHz
- High isolation
- RXOUT-CHA and RXOUT-CHB: 45 dB typical
- TERM-CHA and TERM-CHB: 60 dB typical
- Low insertion loss: 0.5 dB typical at 2.6 GHz
- High OIP3: 32 dBm typical
- Power-down mode and low gain mode
- Low supply current
- High gain mode: 110 mA typical at 5 V
- Low gain mode: 36 mA typical at 5 V
- Power-down mode: 12 mA typical at 5 V
- Positive logic control
- 6 mm x 6 mm, 40-lead LFCSP package
- Pin compatible with the ADRF5545A and ADRF5549 10 W versions
Applications
- Wireless infrastructure
- TDD massive multiple input and multiple output and active antenna systems
- TDD-based communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

