ADI AD7575KP
| Manufacturer | |
| MPN | AD7575KP |
| LCSC Part # | C5555373 |
| Packaging | PLCC-20(9x9) |
| Customer # | |
| Key Attributes | Parallel Port 5V PLCC-20(9x9) Analog to Digital Converters (ADC) |
| Datasheet | ADI AD7575KP |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | PLCC-20(9x9) | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | 3mA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 4MHz | |
| Features | FIFO buffer | |
| Resolution(Bits) | 8;50kHz | |
| S/N Ratio | 45dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | PLCC-20(9x9) | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | 3mA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 4MHz | |
| Features | FIFO buffer | |
| Resolution(Bits) | 8;50kHz | |
| S/N Ratio | 45dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The AD7575 is a high speed 8-bit ADC with a built-in track/ hold function. The successive approximation conversion technique is used to achieve a fast conversion time of 5 μs, while the built-in track/hold allows full-scale signals up to 50 kHz (386 mV/μs slew rate) to be digitized. The AD7575 requires only a single +5 V supply and a low cost, 1.23 V bandgap reference in order to convert an input signal range of 0 to 2 V_REF. The AD7575 is designed for easy interfacing to all popular 8-bit microprocessors using standard microprocessor control signals (CS and RD) to control starting of the conversion and reading of the data. The interface logic allows the AD7575 to be easily configured as a memory mapped device, and the part can be interfaced as SLOW-MEMORY or ROM. All data outputs of the AD7575 are latched and three-state buffered to allow direct connection to a microprocessor data bus or I/O port. The AD7575 is fabricated in an advanced, all ion-implanted high speed Linear Compatible CMOS (LC²MOS) process and is available in a small, 0.3" wide, 18-lead DIP, 18-lead SOIC or in other 20-terminal surface mount packages.
Features
- Fast Conversion Time: 5 μs
- On-Chip Track/Hold
- Low Total Unadjusted Error: 1 LSB
- Full Power Signal Bandwidth: 50 kHz
- Single +5 V Supply
- 100 ns Data Access Time
- Low Power (15 mW typ)
- Low Cost
- Standard 18-Lead DlPs or 20-Terminal Surface Mount Packages
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | PLCC-20(9x9) | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | 3mA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 4MHz | |
| Features | FIFO buffer | |
| Resolution(Bits) | 8;50kHz | |
| S/N Ratio | 45dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | PLCC-20(9x9) | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | 3mA | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 4MHz | |
| Features | FIFO buffer | |
| Resolution(Bits) | 8;50kHz | |
| S/N Ratio | 45dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The AD7575 is a high speed 8-bit ADC with a built-in track/ hold function. The successive approximation conversion technique is used to achieve a fast conversion time of 5 μs, while the built-in track/hold allows full-scale signals up to 50 kHz (386 mV/μs slew rate) to be digitized. The AD7575 requires only a single +5 V supply and a low cost, 1.23 V bandgap reference in order to convert an input signal range of 0 to 2 V_REF. The AD7575 is designed for easy interfacing to all popular 8-bit microprocessors using standard microprocessor control signals (CS and RD) to control starting of the conversion and reading of the data. The interface logic allows the AD7575 to be easily configured as a memory mapped device, and the part can be interfaced as SLOW-MEMORY or ROM. All data outputs of the AD7575 are latched and three-state buffered to allow direct connection to a microprocessor data bus or I/O port. The AD7575 is fabricated in an advanced, all ion-implanted high speed Linear Compatible CMOS (LC²MOS) process and is available in a small, 0.3" wide, 18-lead DIP, 18-lead SOIC or in other 20-terminal surface mount packages.
Features
- Fast Conversion Time: 5 μs
- On-Chip Track/Hold
- Low Total Unadjusted Error: 1 LSB
- Full Power Signal Bandwidth: 50 kHz
- Single +5 V Supply
- 100 ns Data Access Time
- Low Power (15 mW typ)
- Low Cost
- Standard 18-Lead DlPs or 20-Terminal Surface Mount Packages
C5555373 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

