KTP HCPL-3120-C5H0
| Manufacturer | KTPAsian Brands |
| MPN | HCPL-3120-C5H0 |
| LCSC Part # | C55547338 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 60ns 60ns 1.5V SOP-8 Isolators - Gate Drivers |
| Datasheet | KTP HCPL-3120-C5H0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | KTP | |
| Packaging | SOP-8 | |
| Power Dissipation | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | - | |
| Voltage - Supply | 0V~30V;- | |
| Rise Time | 60ns | |
| Forward Current(If) | - | |
| Fall Time | 60ns | |
| CMTI(kV/us) | - | |
| Number of Channels | - | |
| Propagation Delay(tpd) | 400ns;400ns | |
| Load Type | IGBT;MOSFET | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | KTP | |
| Packaging | SOP-8 | |
| Power Dissipation | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | - | |
| Voltage - Supply | 0V~30V;- | |
| Rise Time | 60ns |
| Type | Description | |
|---|---|---|
| Forward Current(If) | - | |
| Fall Time | 60ns | |
| CMTI(kV/us) | - | |
| Number of Channels | - | |
| Propagation Delay(tpd) | 400ns;400ns | |
| Load Type | IGBT;MOSFET | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | KTP | |
| Packaging | SOP-8 | |
| Power Dissipation | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | - | |
| Voltage - Supply | 0V~30V;- | |
| Rise Time | 60ns | |
| Forward Current(If) | - | |
| Fall Time | 60ns | |
| CMTI(kV/us) | - | |
| Number of Channels | - | |
| Propagation Delay(tpd) | 400ns;400ns | |
| Load Type | IGBT;MOSFET | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | KTP | |
| Packaging | SOP-8 | |
| Power Dissipation | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | - | |
| Voltage - Supply | 0V~30V;- | |
| Rise Time | 60ns |
| Type | Description | |
|---|---|---|
| Forward Current(If) | - | |
| Fall Time | 60ns | |
| CMTI(kV/us) | - | |
| Number of Channels | - | |
| Propagation Delay(tpd) | 400ns;400ns | |
| Load Type | IGBT;MOSFET | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

