LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY AS3PMHM3_A/H product image
Images for reference only

VISHAY AS3PMHM3_A/H

Manufacturer
MPN
AS3PMHM3_A/H
LCSC Part #
C5554647
Packaging
TO-277A
Customer #
Key Attributes
1.2us 1kV 1.1V@3A 2.1A TO-277A Single Diodes RoHS
DatasheetVISHAY AS3PMHM3_A/H
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9289$ 0.93
200+$ 0.3713$ 74.26
500+$ 0.3592$ 179.60
1,500+$ 0.3531$ 529.65
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingTO-277A
Reverse Recovery Time (trr)1.2us
Voltage - DC Reverse (Vr) (Max)1kV
Voltage - Forward(Vf@If)1.1V@3A
Reverse Leakage Current (Ir)10uA@1000V
Current - Rectified2.1A

Features

AI Translation
  • Ultra-low profile — typical height 1.1 mm
  • Ideal for automated placement
  • Glass-passivated chip junction
  • Controlled avalanche characteristics
  • Low leakage current
  • High forward surge capability
  • MSL Level 1 per J-STD-020, LF peak up to 260℃
  • AEC-Q101 qualified available — automotive order code: base P/N HM3

Applications

AI Translation

General-purpose rectification for power supplies, inverters, and converters, as well as freewheeling diodes for consumer, automotive, and telecom applications