LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Viking AR02BTC2610A

Manufacturer
VikingAsian Brands
MPN
AR02BTC2610A
LCSC Part #
C5554483
Packaging
0402
Customer #
Key Attributes
RES 261Ω ±0.1% 63mW 0402
DatasheetViking AR02BTC2610A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0402
Power(Watts)63mW
Resistance261Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃

Features

AI Translation
  • AEC-Q200 compliant
  • Advanced thin-film technology
  • RoHS compliant
  • Special materials, design, and processes for high-sulfur applications
  • Tested for humidity resistance, moisture resistance, and anti-sulfur capability

Applications

AI Translation

Automotive, medical devices, test/measurement equipment, printing equipment, automated equipment controllers