PULSE ARM62311MM
| Manufacturer | |
| MPN | ARM62311MM |
| LCSC Part # | C5554284 |
| Packaging | - |
| Customer # | |
| Key Attributes | Vehicular Multiband Antenna with Magnetic Mount |
| Datasheet | PULSE ARM62311MM |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| VSWR | 2.5 | |
| Peak Gain | 4.6dBi;5dBi;4.1dBi;6.3dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 829MHz;5.537GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| VSWR | 2.5 |
| Type | Description | |
|---|---|---|
| Peak Gain | 4.6dBi;5dBi;4.1dBi;6.3dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 829MHz;5.537GHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Vehicle-mounted Multi-band Antenna with Magnetic Base
Features
AI Translation
- Low profile, only 1.8 inches in height
- Up to 6-element configuration: LTE (2x) MIMO, WiFi (3x) MIMO - 2.4/5.x GHz, GPS/GNSS (1x)
- Operating frequencies: 698 - 960MHz, 1710 - 2690MHz, 2400 - 2500MHz, 5150 - 5925MHz, 1559 - 1606MHz
Applications
AI Translation
Telematics, navigation, energy, utilities, building, fleet management, dedicated short-range communications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 140.823 | $ 140.82 |
| 200+ | $ 56.1905 | $ 11238.10 |
| 500+ | $ 54.3128 | $ 27156.40 |
| 1,000+ | $ 53.3843 | $ 53384.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| VSWR | 2.5 | |
| Peak Gain | 4.6dBi;5dBi;4.1dBi;6.3dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 829MHz;5.537GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| VSWR | 2.5 |
| Type | Description | |
|---|---|---|
| Peak Gain | 4.6dBi;5dBi;4.1dBi;6.3dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 829MHz;5.537GHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Vehicle-mounted Multi-band Antenna with Magnetic Base
Features
AI Translation
- Low profile, only 1.8 inches in height
- Up to 6-element configuration: LTE (2x) MIMO, WiFi (3x) MIMO - 2.4/5.x GHz, GPS/GNSS (1x)
- Operating frequencies: 698 - 960MHz, 1710 - 2690MHz, 2400 - 2500MHz, 5150 - 5925MHz, 1559 - 1606MHz
Applications
AI Translation
Telematics, navigation, energy, utilities, building, fleet management, dedicated short-range communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

