Kingbright ACDC03-41SURKWA-F01
| Manufacturer | |
| MPN | ACDC03-41SURKWA-F01 |
| LCSC Part # | C5553376 |
| Packaging | SMD-20P |
| Customer # | |
| Key Attributes | Red 2 75mW Common Cathode 0.3 SMD-20P LED Character and Numeric RoHS |
| Datasheet | Kingbright ACDC03-41SURKWA-F01 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Kingbright | |
| Packaging | SMD-20P | |
| Illumination Color | Red | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.85V | |
| Light Intensity | 27mcd;6.4mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Kingbright | |
| Packaging | SMD-20P | |
| Illumination Color | Red | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.85V | |
| Light Intensity | 27mcd;6.4mcd |
Introduction
Super red light source color devices are LEDs made of AlGaInP on GaAs substrates. Electrostatic discharge and surges may damage LEDs. Wrist straps or anti-static gloves are recommended when handling LEDs. All equipment, instruments, and machinery must be grounded.
Features
- 0.3 inch digit height
- Low current operation
- Excellent character appearance
- Mechanically rugged
- Gray surface, white segments
- Packaging: 300 pcs/reel
- Moisture Sensitivity Level: 2a
- RoHS compliant
Applications
Home and smart appliances, time and numeric display combinations, industrial and instrumentation applications, digital status
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Kingbright | |
| Packaging | SMD-20P | |
| Illumination Color | Red | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.85V | |
| Light Intensity | 27mcd;6.4mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Kingbright | |
| Packaging | SMD-20P | |
| Illumination Color | Red | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.85V | |
| Light Intensity | 27mcd;6.4mcd |
Introduction
Super red light source color devices are LEDs made of AlGaInP on GaAs substrates. Electrostatic discharge and surges may damage LEDs. Wrist straps or anti-static gloves are recommended when handling LEDs. All equipment, instruments, and machinery must be grounded.
Features
- 0.3 inch digit height
- Low current operation
- Excellent character appearance
- Mechanically rugged
- Gray surface, white segments
- Packaging: 300 pcs/reel
- Moisture Sensitivity Level: 2a
- RoHS compliant
Applications
Home and smart appliances, time and numeric display combinations, industrial and instrumentation applications, digital status
C5553376 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

