LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES AP7340D-185FS4-7

Manufacturer
MPN
AP7340D-185FS4-7
LCSC Part #
C5553133
Packaging
X2-DFN1010-4
Customer #
Key Attributes
1.85V Positive Fixed X2-DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetDIODES AP7340D-185FS4-7
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingX2-DFN1010-4
Output Voltage1.85V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)35uA
Output ConfigurationPositive
Operating Voltage5.25V
Output Current150mA
FeaturesEnable control;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The AP7340 is a low dropout regulator with high output voltage accuracy, low RDSON, high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process. The AP7340 includes a voltage reference, error amplifier, current limit circuit and an enable input to turn it on and off. With the integrated resistor network, fixed output voltage versions can be delivered. With its low power consumption and line and load transient response, the AP7340 is well suited for low power handheld communication equipment. The AP7340 is packaged in an X2-DFN1010-4 package and allows for smallest footprint and dense PCB layout.

Features

AI Translation
  • Low VIN and wide VIN Range: 1.7V to 5.25V
  • Guarantee Output Current, 150mA
  • VOUT accuracy ±1%
  • Ripple Rejection 75dB at 1kHz
  • Low Output Noise, 60uVrms from 10Hz to 100kHz
  • Quiescent Current as low as 35uA
  • VOUT fixed 1.1V to 3.3V
  • Totally Lead-Free & and Fully RoHS Compliant, Halogen and Antimony Free, Green Device

Applications

AI Translation
  • Smart Phone/PAD
  • RF Supply
  • Cameras
  • Portable Video
  • Portable Media Player
  • Wireless Adapter
  • Wireless Communication