LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Preci-Dip 853-87-032-30-001191 product image
Images for reference only

Preci-Dip 853-87-032-30-001191

Manufacturer
MPN
853-87-032-30-001191
LCSC Part #
C5552598
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Female Header 32 Position 1.27mm Pitch Dual Row Surface Mount -55℃~+125℃
DatasheetPreci-Dip 853-87-032-30-001191
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.3718$ 13.37
200+$ 5.3354$ 1067.08
750+$ 5.1573$ 3867.98
1,500+$ 5.0691$ 7603.65
Standard Packaging750/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerPreci-Dip
PackagingSMD,P=1.27mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Number of Pins32P
Current Rating1A
Insulation Height5.16mm
Pitch1.27mm
Number of Rows2
Contact PlatingTin
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.