YAGEO AC0603JR-13100RL
| Manufacturer | YAGEOAsian Brands |
| MPN | AC0603JR-13100RL |
| LCSC Part # | C5552343 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 0.1W 0603 |
| Datasheet | YAGEO AC0603JR-13100RL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0016 | $ 0.01 |
| 200+ | $ 0.0007 | $ 0.14 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0603JR-07100RL | YAGEO | 0603 | 187,400 | $ 0.0038 | ||
| SR0603JR-7T100RL | YAGEO | 0603 | 11,220 | $ 0.0236 | ||
| RC0603FR-07100RL | YAGEO | 0603 | 4,710,300 | $ 0.0061 | ||
| RC0603JR-07100RL | YAGEO | 0603 | 0 | $ 0.0049 | ||
| AF0603JR-07100RL | YAGEO | 0603 | 0 | $ 0.004 | ||
| AR0603JR-07100RL | YAGEO | 0603 | 0 | $ 0.0168 | ||
| RC0603JR-13100RP | YAGEO | 0603 | 0 | $ 0.012 | ||
| RC0603JR-13100RL | YAGEO | 0603 | 0 | $ 0.0055 | ||
| AC0603JR-10100RL | YAGEO | 0603 | 0 | $ 0.0094 | ||
| SR0603JR-07100RL | YAGEO | 0603 | 0 | $ 0.0116 | ||
| AC0603JR-7W100RL | YAGEO | 0603 | 0 | $ 0.0147 | ||
| AA0603JR-07100RL | YAGEO | 0603 | 0 | $ 0.013 | ||
| AA0603JR-13100RL | YAGEO | 0603 | 0 | $ 0.0268 | ||
| RC0603JR-07100RP | YAGEO | 0603 | 0 | $ 0.0032 | ||
| RC0603JR-7W100RL | YAGEO | 0603 | 0 | $ 0.0052 | ||
| SR0603JR-7W100RL | YAGEO | 0603 | 0 | $ 0.0078 | ||
| AC0603FR-07100RL | YAGEO | 0603 | 0 | $ 0.0038 | ||
| AF0603FR-07100RL | YAGEO | 0603 | 0 | $ 0.0059 | ||
| RC0603FR-13100RL | YAGEO | 0603 | 0 | $ 0.002 | ||
| RC0603FR-07100RP | YAGEO | 0603 | 0 | $ 0.0073 |

