LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC0603FR-13191KL product image
Images for reference only

YAGEO AC0603FR-13191KL

Manufacturer
YAGEOAsian Brands
MPN
AC0603FR-13191KL
LCSC Part #
C5552251
Packaging
0603
Customer #
Key Attributes
RES 191kΩ ±1% 0.1W 0603
DatasheetYAGEO AC0603FR-13191KL
RoHS Compliance3 documents available
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0072$ 0.01
200+$ 0.0029$ 0.58
500+$ 0.0028$ 1.40
1,000+$ 0.0027$ 2.70
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance191kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603FRE07191KLYAGEO06032,850$ 0.0049
RT0603FRD07191KLYAGEO06031,550$ 0.0053
RC0603FR-07191KLYAGEO06030$ 0.0029
AC0603FR-07191KLYAGEO06030$ 0.0039
RC0603FR-07191KPYAGEO06030$ 0.0172
RE0603FRE07191KLYAGEO06030$ 0.0145
RC0603DR-07191KLYAGEO06030$ 0.0106
AA0603FR-07191KLYAGEO06030$ 0.0139
AT0603DRE07191KLYAGEO06030$ 0.0218
RT0603DRE07191KLYAGEO06030$ 0.0126