LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Schneider 8501KPDR13P14V51 product image
Images for reference only

Schneider 8501KPDR13P14V51

Manufacturer
MPN
8501KPDR13P14V51
LCSC Part #
C5551582
Packaging
-
Customer #
Key Attributes
12V Three sets of changeover: 3C (3PDT-changeover) Power Relays, Over 2 Amps
DatasheetSchneider 8501KPDR13P14V51
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 343.4483$ 343.45
200+$ 137.039$ 27407.80
500+$ 132.4598$ 66229.90
1,000+$ 130.1959$ 130195.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerSchneider
Packaging-
Coil Voltage12V
Switching Voltage(Max)300V@AC;30V@DC
Coil Resistance-
Release Time20ms
Operate Time20ms
Length-
Height-
Contact Resistance-
Number of Pins-
Coil Type-
Width-
Operating Temperature-40℃~+55℃
Switching Current(Max)-
Coil Rated Power-
Contact Rating10A@277VAC;10A@30VDC
Contact MaterialSilver Alloy
Contact FormThree sets of changeover: 3C (3PDT-changeover)