LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Mill-Max Mfg. Corp. 850-40-040-30-001000

Manufacturer
MPN
850-40-040-30-001000
LCSC Part #
C5551477
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 40 Position 1.27mm Pitch Single Row Surface Mount
DatasheetMill-Max Mfg. Corp. 850-40-040-30-001000
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMill-Max Mfg. Corp.
PackagingSMD,P=1.27mm
Connector TypeSurface Mount,Vertical
Pitch1.27mm
Contact PlatingTin
Contact MaterialBrass alloy
Number of PINs40P
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.