Linx ANT-315-CW-HD
| Fabricante | |
| N.º de pieza fab. | ANT-315-CW-HD |
| Nº LCSC | C5551236 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 2 Rubber Ducky Antenna 315MHz RF Antennas RoHS |
| Hoja de Datos | Linx ANT-315-CW-HD |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RF Antennas | |
| Fabricante | Linx | |
| Emb. | - | |
| VSWR | 2 | |
| Antenna Type | Rubber Ducky Antenna | |
| Frequency(Center/Band) | 315MHz |
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RF Antennas | |
| Fabricante | Linx | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| VSWR | 2 | |
| Antenna Type | Rubber Ducky Antenna | |
| Frequency(Center/Band) | 315MHz |
Descripción
This low-profile 1/4-wave antenna features an internal flexible helical structure encased in a durable protective jacket, ensuring years of reliable use. It is ideal for outdoor applications or harsh environments where the antenna must withstand impact, severe weather, and vandalism. The HD series antennas connect via RP-SMA connectors compliant with FCC Part 15 standards.
Características
- Low-profile helical whip design
- Superior performance
- Omnidirectional radiation pattern
- Extremely low VSWR
- Rugged construction
- Damage-resistant
- Fully weatherproof
- Flexible mast
- Part 15 compliant RP-SMA connector
- Compatible with plastic or metal enclosures (ground plane required in proximity when using plastic enclosure)
Aplicaciones
Outdoor applications, harsh environment applications
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 25.4057 | $ 25.41 |
| 200+ | $ 10.1379 | $ 2027.58 |
| 500+ | $ 9.7982 | $ 4899.10 |
| 1,000+ | $ 9.6315 | $ 9631.50 |
Encapsulado Estándar50/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RF Antennas | |
| Fabricante | Linx | |
| Emb. | - | |
| VSWR | 2 | |
| Antenna Type | Rubber Ducky Antenna | |
| Frequency(Center/Band) | 315MHz |
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RF Antennas | |
| Fabricante | Linx | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| VSWR | 2 | |
| Antenna Type | Rubber Ducky Antenna | |
| Frequency(Center/Band) | 315MHz |
Descripción
This low-profile 1/4-wave antenna features an internal flexible helical structure encased in a durable protective jacket, ensuring years of reliable use. It is ideal for outdoor applications or harsh environments where the antenna must withstand impact, severe weather, and vandalism. The HD series antennas connect via RP-SMA connectors compliant with FCC Part 15 standards.
Características
- Low-profile helical whip design
- Superior performance
- Omnidirectional radiation pattern
- Extremely low VSWR
- Rugged construction
- Damage-resistant
- Fully weatherproof
- Flexible mast
- Part 15 compliant RP-SMA connector
- Compatible with plastic or metal enclosures (ground plane required in proximity when using plastic enclosure)
Aplicaciones
Outdoor applications, harsh environment applications
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

