Aimtec AMF48-1.5NZ-105
| Manufacturer | |
| MPN | AMF48-1.5NZ-105 |
| LCSC Part # | C5550799 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12 Common Mode Chokes RoHS |
| Datasheet | Aimtec AMF48-1.5NZ-105 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 12 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 12 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
Aimtec's EMC filter modules are highly effective at reducing noise in sensitive analog circuit applications. Filters connected at the input of DC-DC converters can ensure system compliance with EMC requirements per IEC/EN61000-4 and CISPR32/EN55032 standards. Aimtec's DC-DC converter modules can be paired with the new generation of Aimtec EMC filters to achieve the required compliance. Aimtec's EMC product line currently offers solutions with output power up to 100W.
Features
- Wide input: 36 - 75VDC
- Operating temperature: -40℃ to +85℃
- High isolation voltage: 500VAC
- Input reverse voltage protection
- Built-in soft-start function
Applications
Industrial
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 57.2524 | $ 57.25 |
| 200+ | $ 22.8454 | $ 4569.08 |
| 500+ | $ 22.082 | $ 11041.00 |
| 1,000+ | $ 21.7042 | $ 21704.20 |
Standard Packaging5/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 12 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 12 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
Aimtec's EMC filter modules are highly effective at reducing noise in sensitive analog circuit applications. Filters connected at the input of DC-DC converters can ensure system compliance with EMC requirements per IEC/EN61000-4 and CISPR32/EN55032 standards. Aimtec's DC-DC converter modules can be paired with the new generation of Aimtec EMC filters to achieve the required compliance. Aimtec's EMC product line currently offers solutions with output power up to 100W.
Features
- Wide input: 36 - 75VDC
- Operating temperature: -40℃ to +85℃
- High isolation voltage: 500VAC
- Input reverse voltage protection
- Built-in soft-start function
Applications
Industrial
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

