ABRACON AIMC-0402HQ-7N5J-T
| Manufacturer | |
| MPN | AIMC-0402HQ-7N5J-T |
| LCSC Part # | C5550755 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 7.5nH 550mA 160mΩ 0402 |
| Datasheet | ABRACON AIMC-0402HQ-7N5J-T |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0402 | |
| Current Rating | 550mA | |
| Inductance | 7.5nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 5GHz | |
| DC Resistance(DCR) | 160mΩ | |
| Q @ Frequency | 22@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0402 | |
| Current Rating | 550mA | |
| Inductance | 7.5nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 5GHz | |
| DC Resistance(DCR) | 160mΩ | |
| Q @ Frequency | 22@250MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2542 | $ 0.25 |
| 200+ | $ 0.1015 | $ 20.30 |
| 500+ | $ 0.0981 | $ 49.05 |
| 1,000+ | $ 0.0964 | $ 96.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0402 | |
| Current Rating | 550mA | |
| Inductance | 7.5nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 5GHz | |
| DC Resistance(DCR) | 160mΩ | |
| Q @ Frequency | 22@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0402 | |
| Current Rating | 550mA | |
| Inductance | 7.5nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 5GHz | |
| DC Resistance(DCR) | 160mΩ | |
| Q @ Frequency | 22@250MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WI0402UC7N5JST-HF | DDY | 0402 | 6,560 | $ 0.0336 | ||
| HWC1005J7N5D | Coilank | 0402 | 500 | $ 0.06 | ||
| AHWC1005J7N5D | Coilank | 0402 | 500 | $ 0.1026 | ||
| MWI0402UC7N5JST-HF | MYX | 0402 | 50 | $ 0.0376 | ||
| CS0402-7N5J-S | Chilisin | 0402 | 3,320 | $ 0.0231 | ||
| FHW0402UC7N5JST | FH | 0402 | 1,071 | $0.0222 $0.0555 | ||
| AIMC-0402HQ-7N5G-T | ABRACON | 0402 | 0 | $ 0.05 | ||
| LQG15WZ7N5H02D | muRata | 0402 | 0 | $ 0.0531 | ||
| LQG15WH7N5H02D | muRata | 0402 | 0 | $ 0.0473 | ||
| LQG15WH7N5G02D | muRata | 0402 | 0 | $ 0.1021 |

